
* Images are for reference only
HX PZ1.27-2x5P ZZ
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PZ1.27-2x5P ZZ
- JLCPCB Part #
- C22438120
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 10P 1A 1mm 2 2.3mm 2x5P 3.9mm 500V Black Brass Gold Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4904
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4838
In-stock Item Pricing
Qty Unit Price
1+
$0.0827
50+
$0.0669
150+
$0.0588
500+
$0.0529
2000+
$0.0481
4000+
$0.0458
Related Products
Welcome back, may I help you?